Part Details for B59705T0060A110 by TDK Epcos
Overview of B59705T0060A110 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59705T0060A110
B59705T0060A110 CAD Models
B59705T0060A110 Part Data Attributes
|
B59705T0060A110
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59705T0060A110
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.5ohm, THROUGH HOLE MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 4.5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |