Part Details for B59701A120A62 by TDK Epcos
Overview of B59701A120A62 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59701A120A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | B59701 Series 680 Ohm ±50 % PTC Thermistor as Limit Temperature Sensor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.3450 | Buy Now |
|
ComSIT USA | PTC THERMISTOR AS LIMIT TEMPERATURE SENSOR PTC Thermistor, 1000ohm, Surface Mount RoHS: Compliant | Europe - 16000 |
|
RFQ |