-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-2612-1-ND
|
DigiKey | SENSOR PTC 680OHM 50% 0805 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2740 In Stock |
|
$0.3189 / $0.9400 | Buy Now |
|
Bristol Electronics | 500 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59701A0130A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59701A0130A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1000ohm, SURFACE MOUNT, CHIP, 0805, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Resistance | 680 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
This table gives cross-reference parts and alternative options found for B59701A0130A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59701A0130A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59701A0130A062 vs B57867S0303J140 |
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59701A0130A062 vs B57891-M104-K |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59701A0130A062 vs B59155-M70-A70 |
B57045K0103K000 | NTC Thermistor, 10000ohm, Chassis Mount, | TDK Corporation | B59701A0130A062 vs B57045K0103K000 |
B57620-C331-J962 | NTC Thermistor, 330ohm, Surface Mount, | TDK Corporation | B59701A0130A062 vs B57620-C331-J962 |
B57861S0202F040 | NTC Thermistor, 2000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59701A0130A062 vs B57861S0202F040 |
B57431V2333K062 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 33000ohm, SURFACE MOUNT, CHIP, 0805 | TDK Epcos | B59701A0130A062 vs B57431V2333K062 |
B59150-J120-A20 | PTC Thermistor, 150ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59701A0130A062 vs B59150-J120-A20 |
B59810C0130A070 | PTC Thermistor, 3.5ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59701A0130A062 vs B59810C0130A070 |
B57867S0103F140 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59701A0130A062 vs B57867S0103F140 |