Part Details for B59641A0105A062 by TDK Electronics
Results Overview of B59641A0105A062 by TDK Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59641A0105A062 Information
B59641A0105A062 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59641A0105A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41T0401
|
Newark | Thermistor, Aec-Q200, Ptc, 470R, Smd, Resistance (25°C):470Ohm, Product Range:B59641 Series, Oper... more RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2420 |
|
$0.2230 / $0.2810 | Buy Now |
DISTI #
495-4305-1-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Lead time: 16 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
22862 In Stock |
|
$0.1733 / $0.4000 | Buy Now |