Part Details for B59623A0090A062 by TDK Electronics
Results Overview of B59623A0090A062 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59623A0090A062 Information
B59623A0090A062 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59623A0090A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH6790
|
Newark | Ptc Thermistor, 470 Ohm, 80V, Smd Rohs Compliant: Yes |Epcos B59623A0090A062 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2532 |
|
$0.6160 / $0.8320 | Buy Now |
DISTI #
07R5295
|
Newark | Ptc Thermistor A 623A 90A 62/Tape & Reel Rohs Compliant: Yes |Epcos B59623A0090A062 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-B59623A0090A062CT-ND
|
DigiKey | THERMISTOR PTC 470 OHM 25% 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25087 In Stock |
|
$0.4356 / $0.9200 | Buy Now |
DISTI #
82390910
|
Verical | Thermistor PTC 2-Pin 0603 Surface Mount Solder Pad T/R Min Qty: 4000 Package Multiple: 4000 Date Code: 2420 | Americas - 4000 |
|
$0.4086 / $0.4211 | Buy Now |
Part Details for B59623A0090A062
B59623A0090A062 CAD Models
B59623A0090A062 Part Data Attributes
|
B59623A0090A062
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59623A0090A062
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 470ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Circuit RMS Voltage-Max | 80 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 300 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 80 V |
B59623A0090A062 Frequently Asked Questions (FAQ)
-
The recommended land pattern for B59623A0090A062 can be found in the TDK Corporation's recommended footprint document or by contacting their technical support. It's essential to follow the recommended land pattern to ensure proper soldering and component reliability.
-
To prevent damage, handle the B59623A0090A062 component by the edges, avoid touching the pins or the component body, and use an anti-static wrist strap or mat. Also, ensure the assembly area is clean and free from debris.
-
The maximum storage temperature for B59623A0090A062 is typically 40°C (104°F) with a relative humidity of 90% or less. Storage beyond these conditions may affect the component's reliability and performance.
-
The B59623A0090A062 is designed to withstand certain levels of vibration, but it's essential to consult the datasheet and application notes for specific vibration tolerance information. Additionally, consider using vibration-dampening materials or mounting techniques to ensure the component's reliability in high-vibration environments.
-
The recommended soldering temperature and profile for B59623A0090A062 can be found in the TDK Corporation's soldering guidelines document or by contacting their technical support. It's crucial to follow the recommended soldering profile to prevent damage and ensure reliable connections.