Part Details for B59606A0110A062 by TDK Corporation
Overview of B59606A0110A062 by TDK Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59606A0110A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75X9370
|
Avnet Americas | Thermistor PTC 27 Ohm ?25% 2-Pin 1210 T/R - Bulk (Alt: 75X9370) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Bulk | 3433 Partner Stock |
|
$0.5580 / $1.0200 | Buy Now |
DISTI #
B59606A0110A062
|
Avnet Americas | Thermistor PTC 27 Ohm ?25% 2-Pin 1210 T/R - Tape and Reel (Alt: B59606A0110A062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5751 | Buy Now |
DISTI #
B59606A0110A062
|
Avnet Americas | Thermistor PTC 27 Ohm ?25% 2-Pin 1210 T/R - Tape and Reel (Alt: B59606A0110A062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.5751 | Buy Now |
DISTI #
871-B59606A0110A062
|
Mouser Electronics | PTC Thermistors 1210 24Vdc 180mA PTC Overcurrent RoHS: Compliant | 16791 |
|
$0.3910 / $0.9900 | Buy Now |
DISTI #
B59606A0110A062
|
TTI | PTC Thermistors 1210 24Vdc 180mA PTC Overcurrent RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3700 / $0.3930 | Buy Now |
DISTI #
B59606A110A62
|
TTI | PTC Thermistors 27 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel | Americas - 0 |
|
$0.3290 / $0.3420 | Buy Now |
DISTI #
B59606A0110A062
|
Avnet Abacus | Thermistor PTC 27 Ohm �25% 2-Pin 1210 T/R (Alt: B59606A0110A062) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days | Abacus - 14000 |
|
Buy Now | |
DISTI #
B59606A110A62
|
Avnet Asia | Thermistor PTC 27 Ohm ?25% 2-Pin 1210 T/R (Alt: B59606A110A62) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for B59606A0110A062
B59606A0110A062 CAD Models
B59606A0110A062 Part Data Attributes
|
B59606A0110A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59606A0110A062
TDK Corporation
PTC Thermistor, 27ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 1210, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 15 Weeks | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.6 mm | |
Package Length | 3.2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, BLISTER, 7 INCH | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; UL | |
Resistance | 17 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN (SN) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |