Part Details for B59601A0135B062 by TDK Epcos
Overview of B59601A0135B062 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59601A0135B062
B59601A0135B062 CAD Models
B59601A0135B062 Part Data Attributes
|
B59601A0135B062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59601A0135B062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 470ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CHIP, 0603, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 4.7 K OHMS AT 135 DEG CEL | |
JESD-609 Code | e3 | |
Manufacturer Series | B59601 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 160 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% |
Alternate Parts for B59601A0135B062
This table gives cross-reference parts and alternative options found for B59601A0135B062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59601A0135B062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59641A0075A062 | PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B59601A0135B062 vs B59641A0075A062 |
B59641A0135A062 | PTC Thermistor, 470ohm, Surface Mount, CHIP, 0603 | TDK Corporation | B59601A0135B062 vs B59641A0135A062 |