Part Details for B59601A0115A062 by TDK Epcos
Overview of B59601A0115A062 by TDK Epcos
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59601A0115A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4665
|
Newark | Ptc Thermistor, Resistance (25°C):470Ohm, Product Range:B59601 Series, Operating Voltage Max:32Vdc, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Thermistor Type:Ptc, Applications:Over Temperature Protection Rohs Compliant: Yes |Epcos B59601A0115A062 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-2412-1-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6968 In Stock |
|
$0.2250 / $0.6900 | Buy Now |
Part Details for B59601A0115A062
B59601A0115A062 CAD Models
B59601A0115A062 Part Data Attributes
|
B59601A0115A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59601A0115A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 470ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 140 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |