Part Details for B59601A0095A062 by TDK Electronics
Results Overview of B59601A0095A062 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59601A0095A062 Information
B59601A0095A062 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59601A0095A062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R4663
|
Newark | Ptc Thermistor, Resistance (25°C):470Ohm, Product Range:B59601 Series, Operating Voltage Max:32Vd... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
495-B59601A0095A062CT-ND
|
DigiKey | SENSOR PTC 470OHM 50% 0603 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
15853 In Stock |
|
$0.2250 / $0.5400 | Buy Now |
DISTI #
87161723
|
Verical | Thermistor PTC 470 Ohm 50% 2-Pin 0603 Surface Mount Solder Pad T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2445 | Americas - 4000 |
|
$0.1955 / $0.1971 | Buy Now |
Part Details for B59601A0095A062
B59601A0095A062 CAD Models
B59601A0095A062 Part Data Attributes
|
B59601A0095A062
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59601A0095A062
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 470ohm, SURFACE MOUNT, CHIP, 0603, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.8 mm | |
Package Length | 1.6 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |
B59601A0095A062 Frequently Asked Questions (FAQ)
-
TDK recommends a symmetrical PCB layout with a solid ground plane and a minimum of vias to ensure optimal performance and minimize electromagnetic interference (EMI).
-
The B59601A0095A062 has a high power density, so it's essential to ensure proper thermal management. This can be achieved by using a heat sink, thermal interface material, and ensuring good airflow around the component.
-
TDK recommends a reflow soldering process with a peak temperature of 260°C (500°F) and a dwell time of 30-60 seconds. Hand soldering is not recommended due to the component's small size and high power density.
-
To ensure reliability in high-vibration environments, TDK recommends using a robust PCB design, securing the component with a suitable adhesive or mechanical fastening, and following proper soldering and assembly procedures.
-
The B59601A0095A062 has an MSL rating of 3, which means it can be exposed to a maximum of 168 hours of moisture. If the component is stored for an extended period, baking at 125°C (257°F) for 24 hours is recommended to remove any absorbed moisture.