Part Details for B59553A0110A020 by TDK Epcos
Overview of B59553A0110A020 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59553A0110A020
B59553A0110A020 CAD Models
B59553A0110A020 Part Data Attributes
|
B59553A0110A020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59553A0110A020
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 5.5ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 5.5 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SPECIAL | |
Thermistor Application | MOTOR START | |
Tolerance | 30% |