Part Details for B59546A0135A020 by TDK Electronics
Results Overview of B59546A0135A020 by TDK Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59546A0135A020 Information
B59546A0135A020 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for B59546A0135A020
B59546A0135A020 CAD Models
B59546A0135A020 Part Data Attributes
|
B59546A0135A020
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59546A0135A020
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 4.7ohm, CHASSIS MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 4.7 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Silver (Ag) | |
Terminal Shape | SPECIAL | |
Thermistor Application | MOTOR START | |
Tolerance | 20% |