-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0402
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59421A0085A062
|
Avnet Americas | Thermistor PTC 470Ohm 50% 2-Pin 0402 Cardboard T/R - Tape and Reel (Alt: B59421A0085A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2307 | Buy Now |
DISTI #
871-B59421A0085A062
|
Mouser Electronics | PTC Thermistors 0402 470ohms 85C Temperature Sensor RoHS: Compliant | 8130 |
|
$0.1580 / $0.5500 | Buy Now |
DISTI #
B59421A0085A062
|
TTI | PTC Thermistors 0402 470ohms 85C Temperature Sensor RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel |
Americas - 190000 In Stock |
|
$0.1550 / $0.1610 | Buy Now |
DISTI #
B59421A85A62
|
TTI | PTC Thermistors 470 OHM 50% 85DEG C RoHS: Compliant pbFree: Pb-Free Min Qty: 10000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.1590 / $0.1650 | Buy Now |
DISTI #
B59421A0085A062
|
Avnet Abacus | Thermistor PTC 470Ohm 50% 2-Pin 0402 Cardboard T/R (Alt: B59421A0085A062) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59421A0085A062
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59421A0085A062
TDK Corporation
PTC Thermistor, 470ohm, Surface Mount, CHIP, 0402
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | CHIP, 0402 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Reference Standard | AEC-Q200; IEC; UL | |
Resistance | 470 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 50% | |
Working Voltage | 32 V |