B59339-A1122-P20
Description: RESISTOR, TEMPERATURE DEPENDENT, PTC, 1200ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Overview of B59339-A1122-P20 by TDK Epcos

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 2 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Available Datasheets

Part # Manufacturer Description Datasheet
ADPA1122AEHZ Analog Devices 8-12 GHz,20W,GaN Radar PA

CAD Models for B59339-A1122-P20 by TDK Epcos
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B59339-A1122-P20 by TDK Epcos

B59339-A1122-P20
TDK Epcos
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
EPCOS AG
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8533.40.80.70
Additional Feature
MINIMUM RESISTANCE IS 630 OHMS
JESD-609 Code
e4
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-25 °C
Package Shape
RECTANGULAR PACKAGE
Packing Method
TRAY
Resistance
1200 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Silver (Ag)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Tolerance
25%
Want to compare parts?
  1. B59339-A1122-P20
    TDK Epcos
    RESISTOR, TEMPERATURE DEPENDENT, PTC, 1200ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B59339-A1122-P20

This table gives cross-reference parts and alternative options found for B59339-A1122-P20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59339-A1122-P20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B59339A1122P020 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1200ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B59339-A1122-P20 vs B59339A1122P020
B59339-A1122-P20 RESISTOR, TEMPERATURE DEPENDENT, PTC, 1200ohm, THROUGH HOLE MOUNT Siemens B59339-A1122-P20 vs B59339-A1122-P20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59339-A1122-P20 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59339-A1122-P20 by TDK Epcos

Select Manufacturer
Which Manufacturer of B59339-A1122-P20 would you like to use for your alert(s)?
  • Please alert me when B59339-A1122-P20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59339-A1122-P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59339-A1122-P20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59339-A1122-P20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59339-A1122-P20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59339-A1122-P20 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: