Datasheets
B59300M1060A070 by: TDK Epcos

RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT

Part Details for B59300M1060A070 by TDK Epcos

Overview of B59300M1060A070 by TDK Epcos

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Part Details for B59300M1060A070

B59300M1060A070 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

B59300M1060A070 Part Data Attributes

B59300M1060A070 TDK Epcos
Buy Now Datasheet
Compare Parts:
B59300M1060A070 TDK Epcos RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer EPCOS AG
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8533.40.80.70
Additional Feature TRIPLE ELEMENT
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2
Operating Temperature-Max 40 °C
Operating Temperature-Min -25 °C
Package Shape TUBULAR PACKAGE
Packing Method BULK
Resistance 300 Ω
Resistor Type PTC THERMISTOR
Surface Mount NO
Terminal Finish Tin (Sn)
Terminal Placement RADIAL
Terminal Shape WIRE
Thermistor Application TEMPERATURE SENSING

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59300M1060A070 by TDK Epcos.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59300M1060A070 by TDK Epcos

  • Please alert me when B59300M1060A070 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following B59300M1060A070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59300M1060A070 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following B59300M1060A070 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59300M1060A070.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59300M1060A070 by TDK Epcos

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: