-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 56ohm, Through Hole Mount, RADIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59217J0130A020
|
Avnet Americas | PTC THERMISTOR J 217-A 130-A 20 - Boxed Product (Development Kits) (Alt: B59217J0130A020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$2.8260 | Buy Now |
DISTI #
B59217J0130A020
|
Avnet Americas | Thermistor Inrush Current Limiter PTC 56Ohm 25% 620VDC/440VAC 2-Pin Box - Boxed Product (Development Kits) (Alt: B59217J0130A020) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Box | 0 |
|
$2.8260 | Buy Now |
DISTI #
871-B59217J0130A020
|
Mouser Electronics | PTC Thermistors 440 V AC, AEC-Q200 AEC-Q200 RoHS: Compliant | 1841 |
|
$1.9900 / $4.2100 | Buy Now |
DISTI #
B59217J0130A020
|
TTI | PTC Thermistors 440 V AC, AEC-Q200 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Box |
Americas - 1000 In Stock |
|
$1.9000 / $2.1400 | Buy Now |
|
Chip-Germany GmbH | RoHS: Compliant | 169 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59217J0130A020
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59217J0130A020
TDK Corporation
PTC Thermistor, 56ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 440 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 22.2 mm | |
Package Length | 18 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Package Width | 14 mm | |
Packing Method | BULK | |
Rated Temperature | 25 °C | |
Reference Standard | AEC-Q200; IECQ; UL; VDE | |
Resistance | 56 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% | |
Working Voltage | 620 V |