Part Details for B59215P1080A62 by TDK Corporation
Results Overview of B59215P1080A62 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59215P1080A62 Information
B59215P1080A62 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59215P1080A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59215P1080A062
|
Avnet Americas | Thermistor PTC 25Ohm 25% 2-Pin 3225 Blister T/R - Tape and Reel (Alt: B59215P1080A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.4701 / $0.7318 | Buy Now |
DISTI #
871-B59215P1080A62
|
Mouser Electronics | PTC Thermistors 25 OHM 25% RoHS: Compliant | 1154 |
|
$0.7000 / $1.5600 | Buy Now |
DISTI #
B59215P1080A62
|
TTI | PTC Thermistors 25 OHM 25% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7040 | Buy Now |
DISTI #
B59215P1080A062
|
Avnet Abacus | Thermistor PTC 25Ohm 25 2Pin 3225 Blister TR (Alt: B59215P1080A062) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59215P1080A62
B59215P1080A62 CAD Models
B59215P1080A62 Part Data Attributes
|
B59215P1080A62
TDK Corporation
Buy Now
|
Compare Parts:
B59215P1080A62
TDK Corporation
Select a part to compare: |
Samacsys Manufacturer | TDK |