There are no models available for this part yet.
Overview of B59202J135B10 by TDK Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for B59202J135B10 by TDK Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V36:1790_06308324
|
Arrow Electronics | Thermistor PTC 56 Ohm 30% 4-Pin Box Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks Date Code: 2405 | Americas - 384 |
|
$2.1516 / $2.7807 | Buy Now | |
DISTI #
81734513
|
Verical | Thermistor PTC 56 Ohm 30% 4-Pin Box Min Qty: 4 Package Multiple: 1 Date Code: 2405 | Americas - 384 |
|
$2.1516 / $2.7807 | Buy Now | |
DISTI #
B59202J0135B010
|
Avnet Abacus | Thermistor PTC 56Ohm 30% 4-Pin Carton Box (Alt: B59202J0135B010) RoHS: Compliant Min Qty: 192 Package Multiple: 192 Lead time: 143 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S220700655759
|
Chip1Stop | Thermistor PTC 56 Ohm 30% 4-Pin Box RoHS: Compliant | 384 |
|
$2.2241 / $2.7807 | Buy Now |