Part Details for B59200-J120-A20 by TDK Corporation
Overview of B59200-J120-A20 by TDK Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Smart Cities
Agriculture Technology
Telecommunications
Renewable Energy
Part Details for B59200-J120-A20
B59200-J120-A20 CAD Models
B59200-J120-A20 Part Data Attributes
|
B59200-J120-A20
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59200-J120-A20
TDK Corporation
PTC Thermistor, 200ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 110 OHMS | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLAT | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 25% |
Alternate Parts for B59200-J120-A20
This table gives cross-reference parts and alternative options found for B59200-J120-A20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59200-J120-A20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59200-J120-A20 vs B57891-M104-K |
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59200-J120-A20 vs B57867S0303J140 |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B59200-J120-A20 vs B59155-M70-A70 |
B57045K0103K000 | NTC Thermistor, 10000ohm, Chassis Mount, | TDK Corporation | B59200-J120-A20 vs B57045K0103K000 |
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59200-J120-A20 vs B57164K0472K000 |
B59150J0120A020 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 150ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59200-J120-A20 vs B59150J0120A020 |
B57238-S100-M | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10ohm, THROUGH HOLE MOUNT | Siemens | B59200-J120-A20 vs B57238-S100-M |
B57660G0493H000 | NTC Thermistor, 49100ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59200-J120-A20 vs B57660G0493H000 |
B57891-S103-H8 | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59200-J120-A20 vs B57891-S103-H8 |
B57350-G203-H256 | NTC Thermistor, 20000ohm, Through Hole Mount, | TDK Corporation | B59200-J120-A20 vs B57350-G203-H256 |