Part Details for B59192J0120A120 by TDK Epcos
Overview of B59192J0120A120 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for B59192J0120A120
B59192J0120A120 CAD Models
B59192J0120A120 Part Data Attributes
|
B59192J0120A120
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59192J0120A120
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 25ohm, CHASSIS MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | 5 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 25 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | LUG | |
Thermistor Application | MOTOR START | |
Tolerance | 20% |