Part Details for B59155-M100-A70 by Siemens
Overview of B59155-M100-A70 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59155-M100-A70
B59155-M100-A70 CAD Models
B59155-M100-A70 Part Data Attributes
|
B59155-M100-A70
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59155-M100-A70
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | MOTOR START |