Part Details for B59115-P1080-A62 by Siemens
Results Overview of B59115-P1080-A62 by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59115-P1080-A62 Information
B59115-P1080-A62 by Siemens is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59115-P1080-A62
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Resistors | 1276 |
|
RFQ |
Part Details for B59115-P1080-A62
B59115-P1080-A62 CAD Models
B59115-P1080-A62 Part Data Attributes
|
B59115-P1080-A62
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59115-P1080-A62
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, 55ohm, SURFACE MOUNT
Select a part to compare: |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Resistance | 55 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | J BEND | |
Thermistor Application | OVERLOAD PROTECTION |
Alternate Parts for B59115-P1080-A62
This table gives cross-reference parts and alternative options found for B59115-P1080-A62. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59115-P1080-A62, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B59115-P1080-A62 | TDK Corporation | Check for Price | PTC Thermistor, 55ohm, Surface Mount, CHIP, 1210, ROHS COMPLIANT | B59115-P1080-A62 vs B59115-P1080-A62 |