Part Details for B59104T0080B010 by TDK Epcos
Overview of B59104T0080B010 by TDK Epcos
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59104T0080B010
B59104T0080B010 CAD Models
B59104T0080B010 Part Data Attributes
|
B59104T0080B010
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59104T0080B010
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 14ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Resistance | 14 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Thermistor Application | DEGAUSSING |
Alternate Parts for B59104T0080B010
This table gives cross-reference parts and alternative options found for B59104T0080B010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59104T0080B010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59104-J80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 14ohm, THROUGH HOLE MOUNT | TDK Epcos | B59104T0080B010 vs B59104-J80-A10 |
B59704T0080A110 | PTC Thermistor, 14ohm, Through Hole Mount, ROHS COMPLIANT | TDK Corporation | B59104T0080B010 vs B59704T0080A110 |
B59704J0080A110 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 14ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59104T0080B010 vs B59704J0080A110 |
B59104-T80-B10 | PTC Thermistor, 14ohm, Through Hole Mount, | TDK Corporation | B59104T0080B010 vs B59104-T80-B10 |
B59104-T80-A10 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 14ohm, THROUGH HOLE MOUNT | TDK Epcos | B59104T0080B010 vs B59104-T80-A10 |