Part Details for B59102R0110A010 by TDK Electronics
Results Overview of B59102R0110A010 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59102R0110A010 Information
B59102R0110A010 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59102R0110A010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59102R0110A010-ND
|
DigiKey | SENSOR PTC 700OHM 50% RECT Min Qty: 1800 Lead time: 23 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6152 | Buy Now |
Part Details for B59102R0110A010
B59102R0110A010 CAD Models
B59102R0110A010 Part Data Attributes
|
B59102R0110A010
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59102R0110A010
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 700ohm, SURFACE MOUNT, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TRAY | |
Rated Temperature | 100 °C | |
Resistance | 700 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | SILVER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | HEATING ELEMENT | |
Tolerance | 50% |
Alternate Parts for B59102R0110A010
This table gives cross-reference parts and alternative options found for B59102R0110A010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59102R0110A010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B59102-R110-A10 | Siemens | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 700ohm, CHASSIS MOUNT | B59102R0110A010 vs B59102-R110-A10 |