-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 13ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5973
|
Newark | Thermistor, Ptc, 63V, 1210 [3225 Metric], Zero Power Resistance At 25°C:13Ohm, Thermistor Mounting:Smd, Product Range:B59101 Series, Operating Voltage Max:30V, Applications:Over Current Protection, Short Circuit Protection, Operatingrohs Compliant: Yes |Epcos B59101P1120A062 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 372 |
|
$0.9410 | Buy Now |
DISTI #
29M3413
|
Newark | Ptc Thermistor P 1101-A 120-A 62 Nat 120 Grad C/Tape & Reel |Epcos B59101P1120A062 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
495-75878-1-ND
|
DigiKey | PTC RESET FUSE 24V 355MA 2SMD Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.7036 / $1.7900 | Buy Now |
DISTI #
82E3000
|
Bürklin Elektronik | PTC thermistor, 13 Ω (13R), 120 °C, 25 % Min Qty: 1 | 1052 |
|
$1.1825 / $2.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59101P1120A062
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59101P1120A062
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 13ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Circuit RMS Voltage-Max | 30 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3.3 mm | |
Package Length | 8 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 6.3 mm | |
Packing Method | TR, BLISTER, 13 INCH | |
Reference Standard | AEC-Q200 | |
Resistance | 13 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | J BEND | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 25% | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59101P1120A062. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59101P1120A062, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59101-P1120-A62 | PTC Thermistor, 13ohm, Surface Mount, CHIP, ROHS COMPLIANT | TDK Corporation | B59101P1120A062 vs B59101-P1120-A62 |
B59101P1120A062 | PTC Thermistor, 13ohm, Surface Mount, CHIP, ROHS COMPLIANT | TDK Corporation | B59101P1120A062 vs B59101P1120A062 |