-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59100M1145A070 by TDK Corporation is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B59100M1145A070
|
Avnet Americas | Thermistor PTC 100Ohm 2-Pin Radial Bulk (Alt: B59100M1145A070) Min Qty: 400 Package Multiple: 400 Lead time: 16 Weeks, 0 Days | 0 |
|
$1.6180 / $2.0650 | Buy Now |
DISTI #
871-B59100M1145A70
|
Mouser Electronics | PTC Thermistors T=5K 145deg C RoHS: Compliant | 1023 |
|
$2.1300 / $2.7900 | Buy Now |
DISTI #
B59100M1145A070
|
TTI | PTC Thermistors T=5K 145deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$2.0600 / $2.3100 | Buy Now |
DISTI #
B59100M1145A70
|
TTI | PTC Thermistors T=5K 145deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 200 Container: Ammo Pack | Americas - 0 |
|
$1.9900 / $2.0300 | Buy Now |
DISTI #
B59100M1145A070
|
Avnet Abacus | Thermistor PTC 100Ohm 2Pin Radial Bulk (Alt: B59100M1145A070) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
B59100M1145A070
|
Avnet Asia | Thermistor PTC 100 Ohm 2-Pin Bulk (Alt: B59100M1145A070) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 33 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59100M1145A070
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59100M1145A070
TDK Corporation
PTC Thermistor, 100ohm, Chassis Mount, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 40 °C | |
Operating Temperature-Min | ||
Package Diameter | 3 mm | |
Package Length | 10 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Chassis Mount | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 100 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermistor Application | MOTOR PROTECTION | |
Working Voltage | 30 V |
This table gives cross-reference parts and alternative options found for B59100M1145A070. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59100M1145A070, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B59100-M1145-A70 | Siemens | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT | B59100M1145A070 vs B59100-M1145-A70 |