Part Details for B59076B1120B151 by TDK Corporation
Overview of B59076B1120B151 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B59076B1120B151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
871-B59076B1120B151
|
Mouser Electronics | PTC Thermistors 120-A151 6.4X1.5 PTC Thermistor 1076B RoHS: Compliant | 0 |
|
$0.4970 | Order Now |
DISTI #
B59076B1120B151
|
Avnet Abacus | Thermistor PTC 10Ohm 20% 2-Pin Radial T/R (Alt: B59076B1120B151) RoHS: Compliant Min Qty: 3000 Package Multiple: 1500 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B59076B1120B151
B59076B1120B151 CAD Models
B59076B1120B151 Part Data Attributes
|
B59076B1120B151
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B59076B1120B151
TDK Corporation
PTC Thermistor, 10ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, CARDBOARD, 14 INCH | |
Resistance | 10 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |