Part Details for B59012G1120A161 by TDK Epcos
Overview of B59012G1120A161 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59012G1120A161
B59012G1120A161 CAD Models
B59012G1120A161 Part Data Attributes:
|
B59012G1120A161
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59012G1120A161
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 1ohm, SURFACE MOUNT, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -20 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, BLISTER, 13 INCH | |
Resistance | 1 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | SPECIAL | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 15% |