Part Details for B59012B1080A151 by TDK Epcos
Overview of B59012B1080A151 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59012B1080A151
B59012B1080A151 CAD Models
B59012B1080A151 Part Data Attributes:
|
B59012B1080A151
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59012B1080A151
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 12ohm, THROUGH HOLE MOUNT, RADIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | TR, CARDBOARD | |
Rated Temperature | 60 °C | |
Resistance | 12 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION | |
Tolerance | 20% |
Alternate Parts for B59012B1080A151
This table gives cross-reference parts and alternative options found for B59012B1080A151. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59012B1080A151, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59012B1080A153 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 12ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B59012B1080A151 vs B59012B1080A153 |