-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RESISTOR, TEMPERATURE DEPENDENT, PTC, 140ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AK8320
|
Newark | Ptc Thermistor E 11-P 430 1,3X0,5 |Epcos B59011E0160A040 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$10.5500 | Buy Now |
DISTI #
495-77684-ND
|
DigiKey | THERMISTOR PTC AXIAL Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
645 In Stock |
|
$5.8998 / $11.8900 | Buy Now |
DISTI #
4354265
|
Farnell | PTC THERMISTOR, 25VDC, 140 OHM, TH RoHS: Compliant Min Qty: 1000 Lead time: 17 Weeks, 1 Days Container: Reel | 0 |
|
$10.2183 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
B59011E0160A040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59011E0160A040
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 140ohm, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TDK | |
Additional Feature | HERMETICALLY SEALED | |
JESD-609 Code | e3 | |
Manufacturer Series | B59011 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Packing Method | BULK | |
Resistance | 140 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Thermistor Application | OVERLOAD PROTECTION |