B59008C0150A040
Description: PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Overview of B59008C0150A040 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for B59008C0150A040 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B59008C0150A040
Avnet Americas PTC THERMISTOR C 8-A 150-A 40 NAT 150 GRAD C - Bulk (Alt: B59008C0150A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8948
$0.8948 Buy Now
DISTI # B59008C0150A040
Avnet Americas Thermistor PTC 250Ohm 2-Pin Radial Bulk - Bulk (Alt: B59008C0150A040) Min Qty: 1000 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1,000 $0.8948
$0.8948 Buy Now
DISTI # 871-B59008C150A40
Mouser Electronics PTC Thermistors T=5K 150deg C RoHS: Compliant 914
  • 1 $1.7600
  • 10 $1.3300
  • 100 $0.9760
  • 500 $0.8210
  • 1,000 $0.7320
  • 2,500 $0.7050
$0.7050 / $1.7600 Buy Now
DISTI # B59008C150A40
TTI PTC Thermistors T=5K 150deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk Americas - 0
  • 1,000 $0.6530
  • 2,000 $0.6410
$0.6410 / $0.6530 Buy Now
DISTI # B59008C0150A040
TTI PTC Thermistors T=5K 150deg C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk Americas - 0
  • 1,000 $0.7400
  • 2,500 $0.7200
  • 5,000 $0.6700
$0.6700 / $0.7400 Buy Now
DISTI # B59008C0150A040
Avnet Abacus Thermistor PTC 250Ohm 2-Pin Radial Bulk (Alt: B59008C0150A040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 27 Weeks, 0 Days Abacus - 0
Buy Now

CAD Models for B59008C0150A040 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B59008C0150A040 by TDK Corporation

B59008C0150A040
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code
compliant
Factory Lead Time
27 Weeks
Samacsys Manufacturer
TDK
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
173 °C
Operating Temperature-Min
-40 °C
Package Length
3 mm
Package Shape
DISK PACKAGE
Package Style
Radial
Package Width
3 mm
Packing Method
BULK
Reference Standard
UL
Resistance
250 Ω
Resistor Type
PTC THERMISTOR
Surface Mount
NO
Terminal Finish
Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Thermistor Application
TEMPERATURE SENSING
Working Voltage
30 V
Want to compare parts?
  1. B59008C0150A040
    TDK Corporation
    PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for B59008C0150A040

This table gives cross-reference parts and alternative options found for B59008C0150A040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59008C0150A040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
B59008C0150A040 RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B59008C0150A040 vs B59008C0150A040
B59008-C150-A40 PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B59008C0150A040 vs B59008-C150-A40
Part Number Description Manufacturer Compare
B59008-C150-A40 PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT TDK Corporation B59008C0150A040 vs B59008-C150-A40
B59008C0150A040 RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT TDK Epcos B59008C0150A040 vs B59008C0150A040

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B59008C0150A040 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B59008C0150A040 by TDK Corporation

Select Manufacturer
Which Manufacturer of B59008C0150A040 would you like to use for your alert(s)?
  • Please alert me when B59008C0150A040 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B59008C0150A040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B59008C0150A040 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B59008C0150A040 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B59008C0150A040.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B59008C0150A040 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: