Part Details for B59008C0130A040 by TDK Electronics
Results Overview of B59008C0130A040 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B59008C0130A040 Information
B59008C0130A040 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B59008C0130A040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-76319-ND
|
DigiKey | SENSOR PTC 250OHM RADIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
863 In Stock |
|
$0.6732 / $1.1600 | Buy Now |
Part Details for B59008C0130A040
B59008C0130A040 CAD Models
B59008C0130A040 Part Data Attributes
|
B59008C0130A040
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B59008C0130A040
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 153 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 3 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 3 mm | |
Packing Method | BULK | |
Reference Standard | UL | |
Resistance | 250 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |
Alternate Parts for B59008C0130A040
This table gives cross-reference parts and alternative options found for B59008C0130A040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59008C0130A040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B59008-C130-A40 | TDK Electronics | Check for Price | RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | B59008C0130A040 vs B59008-C130-A40 |
B59008C0130A040 Frequently Asked Questions (FAQ)
-
The recommended land pattern for the B59008C0130A040 can be found in the TDK Corporation's application note or footprint library. It's essential to follow the recommended land pattern to ensure proper soldering and to prevent thermal and electrical issues.
-
The thermal derating of the B59008C0130A040 is typically handled by reducing the current rating as the operating temperature increases. TDK Corporation provides a thermal derating curve in the datasheet, which can be used to determine the maximum allowable current at a given temperature.
-
The self-resonant frequency (SRF) of the B59008C0130A040 is not explicitly stated in the datasheet. However, it can be estimated using the inductor's inductance value and the parasitic capacitance. Alternatively, you can contact TDK Corporation's technical support for more information.
-
The B59008C0130A040 is designed for high-frequency applications, but its suitability depends on the specific frequency range and operating conditions. It's essential to review the datasheet and consult with TDK Corporation's technical support to ensure the inductor meets the requirements of your application.
-
The B59008C0130A040 should be stored in a dry, cool place, away from direct sunlight and moisture. It's essential to handle the inductor by the body, rather than the leads, to prevent damage. Additionally, follow the recommended soldering and rework procedures to prevent thermal damage.