Part Details for B59008C0060A040 by TDK Epcos
Overview of B59008C0060A040 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59008C0060A040
B59008C0060A040 CAD Models
B59008C0060A040 Part Data Attributes:
|
B59008C0060A040
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B59008C0060A040
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | EPCOS AG | |
Package Description | RADIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | 570 OHMS AT 60 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 83 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Resistance | 250 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for B59008C0060A040
This table gives cross-reference parts and alternative options found for B59008C0060A040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59008C0060A040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59008C0070A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59008C0060A040 vs B59008C0070A040 |
B59008C0070A040 | PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B59008C0060A040 vs B59008C0070A040 |