Part Details for B59008-C100-A40 by Siemens
Overview of B59008-C100-A40 by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B59008-C100-A40
B59008-C100-A40 CAD Models
B59008-C100-A40 Part Data Attributes:
|
B59008-C100-A40
Siemens
Buy Now
Datasheet
|
Compare Parts:
B59008-C100-A40
Siemens
RESISTOR, TEMPERATURE DEPENDENT, PTC, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Package Shape | DISK PACKAGE | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE SENSING |
Alternate Parts for B59008-C100-A40
This table gives cross-reference parts and alternative options found for B59008-C100-A40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B59008-C100-A40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B59008C0100A040 | PTC Thermistor, 250ohm, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | TDK Corporation | B59008-C100-A40 vs B59008C0100A040 |
B59008C0100A040 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 250ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B59008-C100-A40 vs B59008C0100A040 |