B58620T0520A004
Description: Peizoresistive Sensor, Absolute, 4-20mA, Round, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT PACKAGE

Overview of B58620T0520A004 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Computing and Data Storage Electronic Manufacturing

Price & Stock for B58620T0520A004 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 871-B58620T520A4
Mouser Electronics Board Mount Pressure Sensors PRESSURE SENSOR AUA 10.00 TH C4 TN HP RoHS: Compliant 0
  • 15 $79.3800
  • 30 $76.7300
  • 60 $74.8200
  • 105 $74.1000
$74.1000 / $79.3800 Order Now

CAD Models for B58620T0520A004 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for B58620T0520A004 by TDK Corporation

B58620T0520A004
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
HALOGEN FREE AND ROHS COMPLIANT PACKAGE
Reach Compliance Code
compliant
Additional Feature
TEMPERATURE COMPENSATED
Body Length or Diameter
18 mm
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
4MA
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Output Interface Type
2-WIRE INTERFACE
Output Range
4-20mA
Output Type
ANALOG CURRENT
Package Shape/Style
ROUND
Pressure Sensing Mode
ABSOLUTE
Response Time
1000 µs
Sensors/Transducers Type
PRESSURE SENSOR,PIEZORESISTIVE
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. B58620T0520A004
    TDK Corporation
    Peizoresistive Sensor, Absolute, 4-20mA, Round, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT PACKAGE
    VS

Related Parts for B58620T0520A004

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B58620T0520A004 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B58620T0520A004 by TDK Corporation

Select Manufacturer
Which Manufacturer of B58620T0520A004 would you like to use for your alert(s)?
  • Please alert me when B58620T0520A004 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B58620T0520A004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B58620T0520A004 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B58620T0520A004 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B58620T0520A004.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B58620T0520A004 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: