Part Details for B58620H5810A020 by TDK Epcos
Overview of B58620H5810A020 by TDK Epcos
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Part Details for B58620H5810A020
B58620H5810A020 CAD Models
B58620H5810A020 Part Data Attributes
|
B58620H5810A020
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B58620H5810A020
TDK Epcos
ABSOLUTE, PEIZORESISTIVE PRESSURE SENSOR, 0.5-4.5V, CYLINDRICAL, HALOGEN FREE AND ROHS COMPLIANT PACKAGE
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Reach Compliance Code | unknown | |
Additional Feature | IP 65; TEMPERATURE COMPENSATED | |
Body Height | 50 mm | |
Body Length or Diameter | 22 mm | |
Housing | STAINLESS STEEL | |
Offset-Nom | 0.5V | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Range | 0.5-4.5V | |
Output Type | ANALOG VOLTAGE | |
Package Shape/Style | CYLINDRICAL | |
Port Type | HOLE | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,PIEZORESISTIVE | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 7.5 V | |
Termination Type | CONNECTOR |