B58611K1100A001
Description: Peizoresistive Sensor, Gage, Rectangular, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, DIP-4

Overview of B58611K1100A001 by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for B58611K1100A001 by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # B58611K1100A001
Avnet Americas Pressure Sensor 0.025bar Gauge 8-Pin DIP Module - Bulk (Alt: B58611K1100A001) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 23 Weeks, 0 Days Container: Bulk 0
  • 40 $79.6132
$79.6132 Buy Now
DISTI # 871-B58611K1100A1
Mouser Electronics Board Mount Pressure Sensors PRESSURE SENSOR AKR 0.025 D20 RoHS: Compliant 0
  • 40 $58.4900
  • 120 $57.2800
$57.2800 / $58.4900 Order Now

CAD Models for B58611K1100A001 by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for B58611K1100A001 by TDK Corporation

B58611K1100A001
TDK Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Package Description
DIP-4
Reach Compliance Code
unknown
Factory Lead Time
23 Weeks
Samacsys Manufacturer
TDK
Additional Feature
SENSITIVITY IS 1000 MV/BAR
Body Breadth
14 mm
Body Height
22.5 mm
Body Length or Diameter
15 mm
Housing
STAINLESS STEEL
Mounting Feature
THROUGH HOLE MOUNT
Offset-Nom
0MV
Operating Temperature-Max
85 °C
Operating Temperature-Min
-30 °C
Package Shape/Style
RECTANGULAR
Port Type
HOLE
Pressure Sensing Mode
GAGE
Sensors/Transducers Type
PRESSURE SENSOR, MEMS, PIEZORESISTIVE
Supply Voltage-Max
10 V
Surface Mount
NO
Termination Type
SOLDER
Want to compare parts?
  1. B58611K1100A001
    TDK Corporation
    Peizoresistive Sensor, Gage, Rectangular, Through Hole Mount, HALOGEN FREE AND ROHS COMPLIANT, DIP-4
    VS

Related Parts for B58611K1100A001

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for B58611K1100A001 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: B58611K1100A001 by TDK Corporation

Select Manufacturer
Which Manufacturer of B58611K1100A001 would you like to use for your alert(s)?
  • Please alert me when B58611K1100A001 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for B58611K1100A001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for B58611K1100A001 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for B58611K1100A001 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for B58611K1100A001.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare B58611K1100A001 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: