Part Details for B5819WS by Rectron Semiconductor
Overview of B5819WS by Rectron Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B5819WS
B5819WS CAD Models
B5819WS Part Data Attributes
|
B5819WS
Rectron Semiconductor
Buy Now
Datasheet
|
Compare Parts:
B5819WS
Rectron Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RECTRON LTD | |
Package Description | SOD-323, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.9 V | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 9 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Reverse Test Voltage | 40 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for B5819WS
This table gives cross-reference parts and alternative options found for B5819WS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5819WS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PMEG4010ET,235 | Rectifier Diode | Nexperia | B5819WS vs PMEG4010ET,235 |
SBA140CS-AU_R1_000A1 | Rectifier Diode, | PanJit Semiconductor | B5819WS vs SBA140CS-AU_R1_000A1 |
B5819W | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | B5819WS vs B5819W |
934061051215 | Rectifier Diode | Nexperia | B5819WS vs 934061051215 |
CDBW140-HF | Rectifier Diode, | Comchip Technology Corporation Ltd | B5819WS vs CDBW140-HF |
PMEG4010EJ,135 | Rectifier Diode | Nexperia | B5819WS vs PMEG4010EJ,135 |
PMEG4010EH/DG | Rectifier Diode | Nexperia | B5819WS vs PMEG4010EH/DG |
B5819WS | Rectifier Diode | Tak Cheong Electronics (Holdings) Co Ltd | B5819WS vs B5819WS |
PMEG4010EH,135 | Rectifier Diode | Nexperia | B5819WS vs PMEG4010EH,135 |
PMEG4010ET | Rectifier Diode | Nexperia | B5819WS vs PMEG4010ET |