Part Details for B5819WS by MDD (Microdiode Electronics)
Overview of B5819WS by MDD (Microdiode Electronics)
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B5819WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36724855
|
Verical | Schottky Barrier Diode Min Qty: 6000 Package Multiple: 3000 | Americas - 4602000 |
|
$0.0180 | Buy Now |
|
LCSC | 40V 600mV1A 1A SOD-323 Schottky Barrier Diodes (SBD) ROHS | 276950 |
|
$0.0080 / $0.0167 | Buy Now |