Part Details for B5819WS by Luguang Electronic Technology Co Ltd
Overview of B5819WS by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B5819WS
B5819WS CAD Models
B5819WS Part Data Attributes
|
B5819WS
Luguang Electronic Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
B5819WS
Luguang Electronic Technology Co Ltd
Small Signal Schottky Diodes, Case Style : SOD-323; IF (mA) : 1000; VRRM (V) : 40; IFSM (A): 25; VF (V) : 0.9; @IF (A) : 3000; IR (µA) TA=25ºC: 1000
|
Part Life Cycle Code | Active | |
Part Package Code | SOD-323 | |
Manufacturer Package Code | SOD-323 |