Part Details for B5819WS-TP-HF by Micro Commercial Components
Results Overview of B5819WS-TP-HF by Micro Commercial Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B5819WS-TP-HF Information
B5819WS-TP-HF by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for B5819WS-TP-HF
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
353-B5819WS-TP-HF-ND
|
DigiKey | DIODE SCHOTTKY 40V 1A SOD323 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
|
Vyrian | Diodes | 3827 |
|
RFQ |
US Tariff Estimator: B5819WS-TP-HF by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for B5819WS-TP-HF
B5819WS-TP-HF CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
B5819WS-TP-HF Part Data Attributes
|
|
B5819WS-TP-HF
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
B5819WS-TP-HF
Micro Commercial Components
Rectifier Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | R-Pdso-G2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JESD-30 Code | R-PDSO-G2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 10 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 1 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power Dissipation-Max | 0.25 W | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for B5819WS-TP-HF
This table gives cross-reference parts and alternative options found for B5819WS-TP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5819WS-TP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N5819D2B-JQRS.GCDE | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | B5819WS-TP-HF vs 1N5819D2B-JQRS.GCDE |
| XBS104S14R | Torex Semiconductor LTD | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, SOD-123A, 2 PIN | B5819WS-TP-HF vs XBS104S14R |
| S14F2 | Yangzhou Yangjie Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | B5819WS-TP-HF vs S14F2 |
| SS1040WS-T1-LF | Won-Top Electronics Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, | B5819WS-TP-HF vs SS1040WS-T1-LF |
| 1N5819D2A-JQRS.SS | TT Electronics Power and Hybrid / Semelab Limited | Check for Price | 1A, 40V, SILICON, SIGNAL DIODE, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT A, 2 PIN | B5819WS-TP-HF vs 1N5819D2A-JQRS.SS |
| U1GWJ49TE12L | Toshiba America Electronic Components | Check for Price | DIODE 1 A, 40 V, SILICON, SIGNAL DIODE, Signal Diode | B5819WS-TP-HF vs U1GWJ49TE12L |
| SS14T&R | Continental Device India Ltd | Check for Price | Rectifier Diode, | B5819WS-TP-HF vs SS14T&R |
| 1N5819D2B-JQRS.L1DM | TT Electronics Resistors | Check for Price | Rectifier Diode, Schottky, 1 Element, 1A, 40V V(RRM), Silicon, HERMETIC SEALED, CERAMIC, DLCC2 VARIANT B, 2 PIN | B5819WS-TP-HF vs 1N5819D2B-JQRS.L1DM |
| SS14+ | SPC Multicomp | Check for Price | Rectifier Diode, | B5819WS-TP-HF vs SS14+ |
| RB168M-40TF | ROHM Semiconductor | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 40V V(RRM), Silicon | B5819WS-TP-HF vs RB168M-40TF |
B5819WS-TP-HF Frequently Asked Questions (FAQ)
-
The recommended storage temperature for B5819WS-TP-HF is -40°C to 125°C.
-
Yes, the B5819WS-TP-HF is RoHS compliant, meaning it meets the European Union's Restriction of Hazardous Substances directive.
-
The typical lead time for B5819WS-TP-HF can vary depending on the supplier and quantity, but it's usually around 8-12 weeks.
-
Yes, the B5819WS-TP-HF is suitable for high-reliability applications, such as aerospace, defense, and medical devices, due to its high-quality construction and rigorous testing.
-
To ensure optimal performance, handle the B5819WS-TP-HF with care, avoiding excessive mechanical stress, and follow proper soldering and assembly procedures.