Part Details for B5817W by WEITRON INTERNATIONAL CO., LTD.
Overview of B5817W by WEITRON INTERNATIONAL CO., LTD.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for B5817W
B5817W CAD Models
B5817W Part Data Attributes:
|
B5817W
WEITRON INTERNATIONAL CO., LTD.
Buy Now
Datasheet
|
Compare Parts:
B5817W
WEITRON INTERNATIONAL CO., LTD.
Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM)
|
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | WEITRON TECHNOLOGY CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.4 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 25 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 20 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for B5817W
This table gives cross-reference parts and alternative options found for B5817W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B5817W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SKN7 | Rectifier Diode, | Surge Components Inc | B5817W vs SKN7 |
SKN7-S | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM) | Suzhou Good-Ark Electronics Co Ltd | B5817W vs SKN7-S |
1N5817W-W | Rectifier Diode, | Rectron Semiconductor | B5817W vs 1N5817W-W |
S5817 | Rectifier Diode, | Galaxy Microelectronics | B5817W vs S5817 |
FM120-MH-H | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), Silicon, | Formosa Microsemi Co Ltd | B5817W vs FM120-MH-H |
FM5817L-T | Rectifier Diode, | Rectron Semiconductor | B5817W vs FM5817L-T |
SD1002 | Rectifier Diode, Schottky, 1 Element, 1A, 20V V(RRM), | Taiwan Semiconductor | B5817W vs SD1002 |
FM5817L-W | Rectifier Diode, | Rectron Semiconductor | B5817W vs FM5817L-W |
SB120L-SMA-R | Rectifier Diode, | Unisonic Technologies Co Ltd | B5817W vs SB120L-SMA-R |