Part Details for B58100A0463A000 by TDK Epcos
Overview of B58100A0463A000 by TDK Epcos
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58100A0463A000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-6719-ND
|
DigiKey | THERMISTOR NTC 10KOHM CLIP Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
5054 In Stock |
|
$3.6294 / $7.1900 | Buy Now |
Part Details for B58100A0463A000
B58100A0463A000 CAD Models
B58100A0463A000 Part Data Attributes
|
B58100A0463A000
TDK Epcos
Buy Now
Datasheet
|
Compare Parts:
B58100A0463A000
TDK Epcos
RESISTOR, TEMPERATURE DEPENDENT, NTC, 10151ohm, SURFACE MOUNT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Samacsys Manufacturer | TDK | |
Additional Feature | PROBE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -5 °C | |
Package Shape | SPECIAL PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.018 W | |
Rated Temperature | 60 °C | |
Resistance | 10151 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | YES | |
Terminal Shape | CONNECTOR | |
Thermal Sensitivity Index | 4005 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 3% |