Part Details for B58031U9254M062 by TDK Electronics
Overview of B58031U9254M062 by TDK Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B58031U9254M062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AC4276
|
Newark | Cap, 0.25Μf, 900V, 20%, Smd, Capacitance:0.25Μf, Voltage Rating:900V, Ceramic Capacitor Case:Smd, Capacitance Tolerance:± 20%, Dielectric Characteristic:-, Product Range:Ceralink Lp Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Epcos B58031U9254M062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 667 |
|
$3.8300 / $6.0900 | Buy Now |
DISTI #
495-75428-1-ND
|
DigiKey | CAP CER 0.25UF 900V SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6909 In Stock |
|
$3.0300 / $5.9900 | Buy Now |
DISTI #
B58031U9254M062
|
TME | Capacitor: ceramic, 250nF, 900V, SMD Min Qty: 1000 | 0 |
|
$3.6400 | RFQ |
DISTI #
B58031U9254M062
|
Richardson RFPD | CERAMIC CAPACITOR - MULTILAYER RoHS: Compliant Min Qty: 1 | 42 |
|
$7.2000 / $9.2000 | Buy Now |