Part Details for B57891M0472K000 by TDK Electronics
Overview of B57891M0472K000 by TDK Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57891M0472K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63W2798
|
Newark | Thermistor, Ntc, Radial Leaded, Zero Power Resistance At 25°C:4.7Kohm, Product Range:B57891M Series, Thermistor Mounting:Through Hole, Beta Value (K):3980K, Thermistor Case Style:-, Thermistor Terminals:Radial Leaded, Operating Rohs Compliant: Yes |Epcos B57891M0472K000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 585 |
|
$0.4940 | Buy Now |
DISTI #
495-75867-ND
|
DigiKey | THERM NTC 4.7KOHM 3980K DISC Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
134 In Stock |
|
$0.3839 / $1.0200 | Buy Now |
|
Chip Stock | 9260 |
|
RFQ |