Part Details for B57891M0224J000 by TDK Electronics
Results Overview of B57891M0224J000 by TDK Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
B57891M0224J000 Information
B57891M0224J000 by TDK Electronics is a Temperature Dependent Resistor (NTC/PTC).
Temperature Dependent Resistors (NTC/PTC) are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for B57891M0224J000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
495-3069-ND
|
DigiKey | THERM NTC 220KOHM 4600K DISC Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4670 / $0.8200 | Buy Now |
Part Details for B57891M0224J000
B57891M0224J000 CAD Models
B57891M0224J000 Part Data Attributes
|
B57891M0224J000
TDK Electronics
Buy Now
Datasheet
|
Compare Parts:
B57891M0224J000
TDK Electronics
RESISTOR, TEMPERATURE DEPENDENT, NTC, 220000ohm, THROUGH HOLE MOUNT, RADIAL LEADED
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EPCOS AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 220000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4600 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 5% |
Alternate Parts for B57891M0224J000
This table gives cross-reference parts and alternative options found for B57891M0224J000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0224J000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
B57891-M104-K | TDK Corporation | Check for Price | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | B57891M0224J000 vs B57891-M104-K |
B57231V2103K060 | TDK Electronics | Check for Price | NTC Thermistor, 10000ohm, Surface Mount, CHIP | B57891M0224J000 vs B57231V2103K060 |
B57867S0502H140 | TDK Corporation | Check for Price | NTC Thermistor, 5000ohm, Through Hole Mount, RADIAL LEADED | B57891M0224J000 vs B57867S0502H140 |
B57619-C223-J60 | TDK Corporation | Check for Price | NTC Thermistor, 22000ohm, Surface Mount, CHIP, 0603 | B57891M0224J000 vs B57619-C223-J60 |
B57891M0473J000 | TDK Electronics | $0.4860 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 47000ohm, THROUGH HOLE MOUNT | B57891M0224J000 vs B57891M0473J000 |
B57164K0101K000 | TDK Electronics | $0.4458 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 100ohm, THROUGH HOLE MOUNT, RADIAL LEADED | B57891M0224J000 vs B57164K0101K000 |
B57164K0334K000 | TDK Corporation | Check for Price | NTC Thermistor, 330000ohm, Through Hole Mount, RADIAL LEADED | B57891M0224J000 vs B57164K0334K000 |
B57164-K103-K | TDK Corporation | Check for Price | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | B57891M0224J000 vs B57164-K103-K |
B57231-V2473-J60 | TDK Electronics | Check for Price | NTC Thermistor, 47000ohm, Surface Mount, CHIP | B57891M0224J000 vs B57231-V2473-J60 |
B57867-S103-F140 | TDK Corporation | Check for Price | NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED | B57891M0224J000 vs B57867-S103-F140 |