Part Details for B57891M0223K000 by TDK Corporation
Overview of B57891M0223K000 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57891M0223K000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57891M0223K000
|
Avnet Americas | Thermistor NTC 22KOhm 10% 2-Pin Radial Bulk - Bulk (Alt: B57891M0223K000) Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
871-B57891M223K
|
Mouser Electronics | NTC Thermistors 22k 4300 3% RoHS: Compliant | 360 |
|
$0.3690 / $0.7800 | Buy Now |
DISTI #
B57891M0223K000
|
TTI | NTC Thermistors 22k 4300 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
B57891M223K
|
TTI | NTC Thermistors 22k 4300 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$0.3860 | Buy Now |
DISTI #
B57891M0223K000
|
Avnet Abacus | Thermistor NTC 22KOhm 10% 2-Pin Radial Bulk (Alt: B57891M0223K000) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57891M0223K000
B57891M0223K000 CAD Models
B57891M0223K000 Part Data Attributes
|
B57891M0223K000
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57891M0223K000
TDK Corporation
NTC Thermistor, 22000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 25 °C | |
Resistance | 22000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 4300 K | |
Thermistor Application | TEMPERATURE COMPENSATION | |
Tolerance | 10% |
Alternate Parts for B57891M0223K000
This table gives cross-reference parts and alternative options found for B57891M0223K000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57891M0223K000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57891-M223-K | NTC Thermistor, 22000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57891M0223K000 vs B57891-M223-K |