Part Details for B57863S0302F040 by TDK Corporation
Overview of B57863S0302F040 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57863S0302F040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57863S0302F040
|
Avnet Americas | Thermistor NTC 3KOhm 2-Pin Radial Bulk - Bulk (Alt: B57863S0302F040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4863 | Buy Now |
DISTI #
871-B57863S302F40
|
Mouser Electronics | NTC Thermistors 3k 3988 RoHS: Compliant | 5256 |
|
$1.7200 / $3.1200 | Buy Now |
DISTI #
B57863S0302F040
|
TTI | NTC Thermistors 3k 3988 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.7500 / $1.8100 | Buy Now |
DISTI #
B57863S302F40
|
TTI | NTC Thermistors 3k 3988 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.7100 / $1.7500 | Buy Now |
DISTI #
B57863S0302F040
|
Avnet Abacus | Thermistor NTC 3KOhm 2-Pin Radial Bulk (Alt: B57863S0302F040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57863S0302F040
B57863S0302F040 CAD Models
B57863S0302F040 Part Data Attributes
|
B57863S0302F040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57863S0302F040
TDK Corporation
NTC Thermistor, 3000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
JESD-609 Code | e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 3000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57863S0302F040
This table gives cross-reference parts and alternative options found for B57863S0302F040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57863S0302F040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57867S0303J140 | NTC Thermistor, 30000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57867S0303J140 |
B57891-M104-K | NTC Thermistor, 100000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57891-M104-K |
B59155-M70-A70 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 100ohm, THROUGH HOLE MOUNT | TDK Epcos | B57863S0302F040 vs B59155-M70-A70 |
B57164K0472K000 | NTC Thermistor, 4700ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57164K0472K000 |
B59300M1080A070 | RESISTOR, TEMPERATURE DEPENDENT, PTC, 300ohm, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TDK Epcos | B57863S0302F040 vs B59300M1080A070 |
B57231-V2333-J60 | NTC Thermistor, 33000ohm, Surface Mount, CHIP | TDK Epcos | B57863S0302F040 vs B57231-V2333-J60 |
B57364S0109M000 | NTC Thermistor, 1ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57364S0109M000 |
B59801-D140-A40 | PTC Thermistor, 100ohm, Chassis Mount, | TDK Corporation | B57863S0302F040 vs B59801-D140-A40 |
B57164K0154J000 | NTC Thermistor, 150000ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57164K0154J000 |
B57660G0993H000 | NTC Thermistor, 98600ohm, Through Hole Mount, RADIAL LEADED | TDK Corporation | B57863S0302F040 vs B57660G0993H000 |