Part Details for B57862S0103F040 by TDK Corporation
Overview of B57862S0103F040 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for B57862S0103F040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57862S0103F040
|
Avnet Americas | NTC THERMISTOR S 862/10 K/F 40 1 % - Bulk (Alt: B57862S0103F040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3071 | Buy Now |
DISTI #
B57862S0103F040
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Bulk - Bulk (Alt: B57862S0103F040) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$4.3071 | Buy Now |
DISTI #
871-B57862S103F40
|
Mouser Electronics | NTC Thermistors 10k 3988 1% RoHS: Compliant | 986 |
|
$2.9600 / $5.0600 | Buy Now |
DISTI #
B57862S103F40
|
TTI | NTC Thermistors 10k 3988 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$2.9700 | Buy Now |
DISTI #
B57862S0103F040
|
TTI | NTC Thermistors 10k 3988 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 500 Container: Bulk | Americas - 0 |
|
$3.1300 | Buy Now |
Part Details for B57862S0103F040
B57862S0103F040 CAD Models
B57862S0103F040 Part Data Attributes
|
B57862S0103F040
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57862S0103F040
TDK Corporation
NTC Thermistor, 10000ohm, Chassis Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | TDK | |
JESD-609 Code | e3/e4 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN/SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | FLEXIBLE WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |