Part Details for B57861S0103F045 by TDK Corporation
Overview of B57861S0103F045 by TDK Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57861S0103F045
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57861S0103F045
|
Avnet Americas | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk - Bulk (Alt: B57861S0103F045) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4473 | Buy Now |
DISTI #
871-B57861S103F45
|
Mouser Electronics | NTC Thermistors 10k 3988 3% RoHS: Compliant | 2920 |
|
$1.7400 / $3.6400 | Buy Now |
DISTI #
83673227
|
Verical | Thermistor NTC 10K Ohm 1% 2-Pin Wire 3988K >= -3.5 Bulk Automotive AEC-Q200 Min Qty: 1000 Package Multiple: 1000 Date Code: 2430 | Americas - 1000 |
|
$1.7021 / $1.7737 | Buy Now |
DISTI #
B57861S0103F045
|
TTI | NTC Thermistors 10k 3988 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.7400 | Buy Now |
DISTI #
B57861S103F45
|
TTI | NTC Thermistors 10k 3988 3% RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Bulk | Americas - 0 |
|
$1.6900 / $1.7600 | Buy Now |
DISTI #
B57861S0103F045
|
Avnet Abacus | Thermistor NTC 10KOhm 1% 2-Pin Radial Bulk (Alt: B57861S0103F045) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for B57861S0103F045
B57861S0103F045 CAD Models
B57861S0103F045 Part Data Attributes
|
B57861S0103F045
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
B57861S0103F045
TDK Corporation
NTC Thermistor, 10000ohm, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 11 Weeks | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.5 mm | |
Package Shape | DISK PACKAGE | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 0.06 W | |
Rated Temperature | 25 °C | |
Resistance | 10000 Ω | |
Resistor Type | NTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Thermal Sensitivity Index | 3988 K | |
Thermistor Application | TEMPERATURE SENSING | |
Tolerance | 1% |
Alternate Parts for B57861S0103F045
This table gives cross-reference parts and alternative options found for B57861S0103F045. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of B57861S0103F045, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B57861-S103-F45 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57861S0103F045 vs B57861-S103-F45 |
B57861S0103F045 | RESISTOR, TEMPERATURE DEPENDENT, NTC, 10000ohm, THROUGH HOLE MOUNT, RADIAL LEADED | TDK Epcos | B57861S0103F045 vs B57861S0103F045 |