Part Details for B57703M0502A004 by TDK Corporation
Overview of B57703M0502A004 by TDK Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for B57703M0502A004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
B57703M0502A004
|
Avnet Americas | NTC Thermistor for Temperature Measurement 5kOhm 2% 2-Pin Radial Leaded Bulk - Bulk (Alt: B57703M0502A004) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4311 | Buy Now |
DISTI #
871-B57703M0502A004
|
Mouser Electronics | NTC Thermistors 5k 3988 1% 150mW RoHS: Compliant | 0 |
|
$2.3600 | Order Now |